EP2C8Q208I8N | INTEL
FPGA, Cyclone II, INTEL EP2C8Q208I8N, PQFP-208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.3064 € *
Standard delivery time from the manufacturer is: 1 Week
FPGA, EP2C8Q208I8N, Altera
The EP2C8Q208I8N is a Cyclone® II FPGA with an extend density of 8256 logic elements (LEs) and provide up to 182 usable I/O pins and up to 1.1Mb of embedded memory. Cyclone II FPGA is manufactured on 300mm wafers using TSMC's 90nm low-k dielectric process to ensure rapid availability and low cost. By minimizing silicon area, Cyclone II devices can support complex digital systems on a single chip at a cost that rivals that of ASICs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PQFP-208 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 516 | |
| Number of logical elements | 8256 | |
| Memory size | 165.888 kbit | |
| Number of I/Os | 138 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 24 pieces |
| Customs tariff number | 85423990 |
| Country of origin | TW |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |