EP2C5F256C8N | INTEL
FPGA, Cyclone II, INTEL EP2C5F256C8N, FBGA-256
NCNR (non cancelable / non returnable)
Cyclone, EP2C5F256C8N, INTEL
Cyclone II FPGAs extend the low-cost FPGA density range to 68,416 logic elements (LEs) and provide up to 622 usable I/O pins and up to 1.1 Mbits of embedded memory. Cyclone II FPGAs are manufactured on 300-mm wafers using TSMC's 90-nm low-k dielectric process to ensure rapid availability and low cost. The low cost and optimized feature set of Cyclone II FPGAs make them ideal solutions for a wide array of automotive, consumer, communications, video processing, test and measurement, and other end-market solutions.
Cyclone II devices include a powerful FPGA feature set optimized for low-cost applications including a wide range of density, memory, embedded multiplier, and packaging options. Cyclone II devices support a wide range of common external memory interfaces and I/O protocols required in low-cost applications. Parameterizable IP cores from Altera and partners make using Cyclone II interfaces and protocols fast and easy.
Features
- High-density architecture with 4,608 to 68,416 Les
- Embedded multipliers
- Flexible clock management circuitry
- Device configuration
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-256 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 288 | |
| Number of logical elements | 4608 | |
| Memory size | 119808 bit | |
| Number of I/Os | 158 | |
| Voltage | 1.15-1.25 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Tray with 90 pieces |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |