5CEBA2F23C8N | INTEL

FPGA, Cyclone V E, INTEL 5CEBA2F23C8N, FBGA-484

Order No.: 63S6057
EAN: 4099879145017
MPN:
5CEBA2F23C8N
Series: Cyclone V E
5CEBA2F23C8N INTEL FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.4762 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.4762 €

FPGA, 5CEBA2F23C8N, Intel

The 5CEBA2F23C8N is designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements and the increasing bandwidth requirements for high-volume and cost-sensitive applications.

Features

  • High-performance FPGA fabric
  • Low-power high-speed serial interface
  • On-chip RAM and boot ROM
  • Tamper protection—comprehensive design protection to protect your valuable IP investments
  • Dynamic reconfiguration of the FPGA

Applications

  • Low precision fixed point for video applications
  • Wireless networks
  • Automotive networks
  • Military networks
Technical specifications
Filter Property Value
Enclosure FBGA-484
Assembly SMD
Number of LABs/CLBs 9434
Number of logical elements 25000
Memory size 2.002944 Mbit
Number of I/Os 224
Voltage 1.07-1.13 V
min. operating temperature 0 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Tray with 60 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes