10M08SCE144I7G | INTEL
FPGA, Cyclone IV E, INTEL 10M08SCE144I7G, EQFP-144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.94 € *
Standard delivery time from the manufacturer is: 12 Weeks
FPGA, 10M08SCE144I7G, Altera
FPGA - Field Programmable Gate Array with Total RAM Bits 387072 and Operating Temperature -40°C - 100°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | EQFP-144 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 500 | |
| Number of logical elements | 8000 | |
| Memory size | 387.072 kbit | |
| Number of I/Os | 101 | |
| Voltage | 2.85-3.465 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Tray with 60 pieces |
| Country of origin | MY |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |