EPM7256AETI144-7N | INTEL
CPLD MAX® 7000A Family 5K Gates 126.6MHz 3.3V
Complex programmable logic device, EPM7256AETI144-7N, INTEL
The EPM7256AETI144-7N is a high-density, high performance device, based on second-generation MAX architecture. It is fabricated with advanced CMOS technology, the EEPROM based MAX 7000A device operates with a 3.3-V supply voltage and provide 600 to 10,000 usable gates, ISP, pin-to-pin delays as fast as 4.5 ns, and counter speeds of up to 227.3 MHz.
Features
- Built–in boundary-scan test
- High–density PLDs
- MultiVolt I/O interface
- Hot–socketing support
- PCI compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Number of I/Os | 120 | |
| Propagation Delay | 7.5 s | |
| Voltage | 3-3.6 VDC | |
| Number of logical elements | 16 | |
| Number of macro cells | 256 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 60 pieces |
| Country of origin | MY |
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |