EPM7128SQC100-10N | INTEL

CPLD MAX® 7000 Family 2.5K Gates 100MHz 5V

Order No.: 63S8054
EAN: 4099879145659
MPN:
EPM7128SQC100-10N
Series: MAX 7000
EPM7128SQC100-10N INTEL CPLD
Image may differ

Complex programmable logic device, EPM7128SQC100-10N, Intel

The EPM7128SQC100-10N is a high-density, high performance device based on second-generation architecture it is fabricated with advanced CMOS technology.

Features

  • Programmable macrocell flipflops with individual clear
  • Programmable security bit for protection of proprietary designs
  • Programmable power-saving mode for a reduction of over 50% in each macrocell
  • Open-drain output option
  • PCI-compatible
Technical specifications
Filter Property Value
Enclosure BQFP-100
Assembly SMD
Number of I/Os 84
Propagation Delay 10 s
Voltage 4.75-5.25 V
Number of logical elements 8
Number of macro cells 128
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Original Packaging Tray with 66 pieces
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes