EPM7064SLC44-10N | INTEL

CPLD MAX® 7000S Family 1.25K Gates 100MHz 5V

Order No.: 63S8053
EAN: 4099879145642
MPN:
EPM7064SLC44-10N
Series: MAX 7000
EPM7064SLC44-10N INTEL CPLD
Image may differ

Complex programmable logic device, EPM7064SLC44-10N, Intel

The EPM7064SLC44-10N is a high-density, high performance device based on second-generation architecture it is fabricated with advanced CMOS technology.

Features

  • Programmable interconnect array (PIA) continuous routing structure for fast, predictable performance
  • Programmable security bit for protection of proprietary designs
  • Programmable power-saving mode for a reduction of over 50% in each macrocell
  • Open-drain output option
  • PCI-compatible
Technical specifications
Filter Property Value
Enclosure PLCC-44
Assembly SMD
Number of I/Os 36
Propagation Delay 10 s
Voltage 4.75-5.25 V
Number of logical elements 4
Number of macro cells 64
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes