5M80ZE64I5N | INTEL
CPLD MAX® V Family 118.3MHz 1.8V
Order No.: 63S8018
EAN: 4099879145628
MPN:
5M80ZE64I5N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3665 € *
Available in 5 Days: 94 pcs. - if ordered today
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
25 pcs.
5.9500 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
Complex programmable logic device, 5M80ZE64I5N, Intel
The 5M80ZE64I5N is a low cost and low power Complex programmable logic devices that offers more density and I/Os per footprint it ranges in density from 40 to 2,210 logic elements and up to 271 I/Os. This device provides programmable solutions for applications such as I/O expansion, bus and protocol bridging, power monitoring and control, FPGA configuration, and analog IC interface.
Features
- Low-cost, low-power, and non-volatile Complex programmable logic device architecture
- Standby current as low as 25 µA and fast power-down/reset operation
- Fast propagation delay and clock-to-output times
- Four global clocks with two clocks available per logic array block (LAB)
- Single 1.8-V external supply for device core
Applications
- I/O expansion
- Bus and protocol bridging
- Power monitoring and control
- Analog IC interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-64 | |
| Assembly | SMD | |
| Number of I/Os | 54 | |
| Propagation Delay | 7.5 s | |
| Voltage | 1.71-1.89 V | |
| Number of logical elements | 80 | |
| Number of macro cells | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |