IS66WVQ8M4DALL-200BLI | Integrated Silicon Solution INC

PSRAM, 32 Mbit, LBGA-24, Integrated Silicon Solution INC IS66WVQ8M4DALL-200BLI

Order No.: 54S0372
MPN:
IS66WVQ8M4DALL-200BLI
IS66WVQ8M4DALL-200BLI Integrated Silicon Solution INC Memory ICs Image 1
IS66WVQ8M4DALL-200BLI Integrated Silicon Solution INC Memory ICs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0794 €

PSRAM Memory, IS66WVQ8M4DALL-200BLI, Integrated Silicon Solution INC

The IS66WVQ8M4DALL-200BLI is an integrated memory device containing 32Mb Pseudo Static Random Access Memory, using a self-refresh DRAM array organized as 8M words by 4 bits. The device supports a Quad DDR interface, which is compatible with JEDEC standard x4 xSPI Flash. The device supports Very Low Signal Count (7 signal pins; SCLK, CS#, DQSM, and 4 SIOs), Hidden Refresh Operation, and Automotive temperature (A2, -40°C to +105°C) operation. Due to DDR operation, the minimum transferred data size is a byte (8 bits) through 4 SIO pins.

Features

  • Source Synchronous Output signal during Read Operation (DQSM)
  • Data Mask during Write Operation
  • Configurable Latency for Read/Write
  • Supports Variable Latency mode and Fixed Latency mode
  • Configurable Drive Strength
  • Supports Wrapped Burst mode and Continuous Burst mode
  • Supports Deep Power Down mode
Technical specifications
Filter Property Value
Enclosure LBGA-24
Assembly SMD
Memory size 32 Mbit
Voltage 1.7-1.95 V
Clock frequency 200 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes