IS66WVO8M8DBLL-166BLI | Integrated Silicon Solution INC
PSRAM, 64 Mbit, LBGA-24, Integrated Silicon Solution INC IS66WVO8M8DBLL-166BLI
NCNR (non cancelable / non returnable)
PSRAM Memory, IS66WVO8M8DBLL-166BLI, Integrated Silicon Solution INC
The IS66WVO8M8DBLL-166BLI is an integrated memory device containing 64Mb Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 8M words by 8 bits. The device supports an Octal Peripheral Interface (Address, Command, and Data through 8 SIO pins), Very Low Signal Count (11 signal pins; SCLK, CS#, DQSM, and 8 SIOs), Hidden Refresh Operation, and Automotive temperature (A3, -40°C to +125°C) operation. Due to DTR operation, the minimum transferred data size is word (16 bits) base instead of byte (8 bits) base.
Features
- Source Synchronous Output signal during Read Operation (DQSM)
- Data Mask during Write Operation
- Configurable Latency for Read/Write
- Supports Variable Latency mode and Fixed Latency mode
- Configurable Drive Strength
- Supports Wrapped Burst mode and Continuous Burst mode
- Supports Deep Power Down mode
| Filter | Property | Value |
|---|---|---|
| Enclosure | LBGA-24 | |
| Assembly | SMD | |
| Memory size | 64 Mbit | |
| Voltage | 2.7-3.6 V | |
| Clock frequency | 166 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |