IS66WVH64M8DBLL-166B1LI | Integrated Silicon Solution INC
PSRAM, 512 Mbit, LBGA-24, Integrated Silicon Solution INC IS66WVH64M8DBLL-166B1LI
Order No.: 54S0780
MPN:
IS66WVH64M8DBLL-166B1LI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3800 € *
Standard delivery time from the manufacturer is: 1 Week
HyperRAM, IS66WVH64M8DBLL-166B1LI, Integrated Silicon Solution INC
The IS66/67WVH64M8DALL/BLL are 512Mb Dual Die device containing two units of 256Mbit Pseudo Static Random Access Memory, organized as 64M words by 8 bits. The device supports a HyperBus interface, Very Low Signal Count (Address, Command and data through 8 DQ pins), Hidden Refresh Operation, and Automotive Temperature Operation, designed especially for Mobile and Automotive applications.
Features
- 8-bit data bus
- Bidirectional Data Strobe/Mask
- Sequential burst transactions
- Double-Data Rate (DDR) - two data transfers per clock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LBGA-24 | |
| Assembly | SMD | |
| Memory size | 512 Mbit | |
| Voltage | 2.7-3.6 V | |
| Access time | 36 s | |
| Clock frequency | 166 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |