IS66WVE4M16TBLL-70BLI | Integrated Silicon Solution INC
PSRAM, 64 Mbit, TFBGA-48, Integrated Silicon Solution INC IS66WVE4M16TBLL-70BLI
NCNR (non cancelable / non returnable)
PSRAM, IS66WVE4M16TBLL-70BLI, Integrated Silicon Solution INC
The IS66WVE4M16TBLL-70BLI is an integrated memory device containing 64Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 4M words by 16 bits. The device includes several power saving modes: Partial Array Refresh mode, where data is retained in a portion of the array, and Deep Power Down mode. Both of these modes reduce standby current drain. The die has separate power rails, VDDQ and VSSQ, for the I/O to be run from a separate power supply from the device core.
Features
- Asynchronous and page mode interface
- Low Power Consumption
- Temperature Controlled Refresh
- Partial Array Refresh
- Deep power-down (DPD) mode
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-48 | |
| Assembly | SMD | |
| Memory size | 64 Mbit | |
| Voltage | 2.7-3.6 V | |
| Access time | 70 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |