IS66WVE4M16EALL-70BLI | Integrated Silicon Solution INC

PSRAM, 64 Mbit, TFBGA-48, Integrated Silicon Solution INC IS66WVE4M16EALL-70BLI

Order No.: 54S0094
MPN:
IS66WVE4M16EALL-70BLI
IS66WVE4M16EALL-70BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5577 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5577 €

PSRAM, IS66WVE4M16EALL-70BLI, Integrated Silicon Solution INC

The IS66WVE4M16EALL-70BLI is an integrated memory device containing 64Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 4M words by 16 bits. The device includes several power saving modes: Partial Array Refresh mode, where data is retained in a portion of the array, and Deep Power Down mode. Both of these modes reduce standby current drain. The die has separate power rails, VDDQ and VSSQ, for the I/O to be run from a separate power supply from the device core.

Features

  • Asynchronous and page mode interface
  • Low Power Consumption
  • Temperature Controlled Refresh
  • Partial Array Refresh
  • Deep power-down (DPD) mode
Technical specifications
Filter Property Value
Enclosure TFBGA-48
Assembly SMD
Memory size 64 Mbit
Voltage 1.7-1.95 V
Access time 70 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes