IS66WVC4M16ECLL-7010BLI | Integrated Silicon Solution INC

PSRAM, 64 Mbit, VFBGA-54, Integrated Silicon Solution INC IS66WVC4M16ECLL-7010BLI

Order No.: 54S0698
MPN:
IS66WVC4M16ECLL-7010BLI
IS66WVC4M16ECLL-7010BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8362 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8362 €

CellularRAM, IS66WVC4M16ECLL-7010BLI, Integrated Silicon Solution INC

The IS66WVC4M16ECLL-7010BLI is an integrated memory device containing 64Mbit Pseudo Static Random Access Memory using a self-refresh DRAM array organized as 4M words by 16 bits. The device includes several power saving modes : Reduced Array Refresh mode where data is retained in a portion of the array and Temperature Controlled Refresh. Both these modes reduce standby current drain. The device can be operated in a standard asynchronous mode and high performance burst mode. The die has separate power rails, VDDQ and VSSQ for the I/O to be run from a separate power supply from the device core.

Features

  • Mixed Mode supports asynchronous write and synchronous read operation
  • Low Power Consumption
  • Reduced Array Refresh
  • Temperature Controlled Refresh
  • Deep power-down (DPD) mode
Technical specifications
Filter Property Value
Enclosure VFBGA-54
Assembly SMD
Memory size 64 Mbit
Voltage 1.7-1.95 V
Access time 70 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes