IS66WV51216EBLL-70BLI | Integrated Silicon Solution INC
PSRAM, 8 Mbit, TFBGA-48, Integrated Silicon Solution INC IS66WV51216EBLL-70BLI
NCNR (non cancelable / non returnable)
Ultra Low Power Pseudo Cmos Static Ram, IS66WV51216EBLL-70BLI, Integrated Silicon Solution INC
The IS66WV51216EBLL-70BLI is a high-speed, 8M bit static RAM organized as 512K words by 16 bits. It is fabricated using ISSI’s high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields a high-performance and low power consumption device. When CS1# is HIGH (deselected) or when CS2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory. A data byte allows Upper Byte (UB#) and Lower Byte (LB#) access.
Features
- Three State Outputs
- Data Control for Upper and Lower bytes
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-48 | |
| Assembly | SMD | |
| Memory size | 8 Mbit | |
| Voltage | 2.5-3.6 V | |
| Access time | 70 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |