IS65C256AL-25ULA3 | Integrated Silicon Solution INC
SRAM 256KBIT PARALLEL 28SOP IS65C256AL-25ULA3
NCNR (non cancelable / non returnable)
Low Power Cmos Static Ram, IS65C256AL-25ULA3, Integrated Silicon Solution INC
The IS65C256AL-25ULA3 is a low power, 32,768 word by 8-bit CMOS static RAM. It is fabricated using ISSI's high-performance, low power CMOS technology. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 150 µW (typical) at CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Select (CE) input and an active LOW Output Enable (OE) input. The active LOW Write Enable (WE) controls both writing and reading of the memory.
Features
- Low standby power
- TTL compatible interface levels
- Single 5V power supply
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-28 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 25 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |