IS65C1024AL-45QLA3 | Integrated Silicon Solution INC
SRAM 1MBIT PARALLEL 32SOP IS65C1024AL-45QLA3
NCNR (non cancelable / non returnable)
Low Power Cmos Static Ram, IS65C1024AL-45QLA3, Integrated Silicon Solution INC
The IS65C1024AL-45QLA3 is a low-power, 131,072-word by 8-bit CMOS static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields a higher-performance and low-power-consumption device. When CE1 is HIGH or CE2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced by using CMOS input levels. Easy memory expansion is provided by using the two Chip Enable inputs, CE1 and CE2. The active LOW Write Enable (WE) controls both writing and reading of the memory.
Features
- Output Enable (OE) and two Chip Enable (CE1 and CE2) inputs for ease in applications
- TTL compatible interface levels
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-32 | |
| Assembly | SMD | |
| Memory size | 1 Mbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 45 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |