IS64WV6416BLL-15BLA3 | Integrated Silicon Solution INC
SRAM 1MBIT PARALLEL 48TFBGA IS64WV6416BLL-15BLA3
NCNR (non cancelable / non returnable)
High-speed Cmos Static Ram, IS64WV6416BLL-15BLA3, Integrated Silicon Solution INC
The IS64WV6416BLL-15BLA3 is a high-speed, 1,048,576-bit static RAM organized as 65,536 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns (3.3 V + 10%) and 15 ns (2.5 V-3.6 V) with low power consumption. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.
Features
- TTL compatible interface levels
- Three state outputs
- Data control for upper and lower bytes
- Industrial and Automotive temperature support
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-48 | |
| Assembly | SMD | |
| Memory size | 1 Mbit | |
| Voltage | 2.5-3.6 V | |
| Access time | 15 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |