IS64WV51216BLL-10MLA3 | Integrated Silicon Solution INC
SRAM 8MBIT PAR 48MINIBGA IS64WV51216BLL-10MLA3
Order No.: 54S0982
MPN:
IS64WV51216BLL-10MLA3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6625 € *
Standard delivery time from the manufacturer is: 1 Week
High-speed Asynchronous Cmos Static Ram, IS64WV51216BLL-10MLA3, Integrated Silicon Solution INC
0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-48 | |
| Assembly | SMD | |
| Memory size | 8 Mbit | |
| Voltage | 2.4-3.6 V | |
| Access time | 10 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |