IS64WV25616EDBLL-10BLA3 | Integrated Silicon Solution INC

SRAM 4MBIT PAR 48TFBGA IS64WV25616EDBLL-10BLA3

Order No.: 54S0774
MPN:
IS64WV25616EDBLL-10BLA3
IS64WV25616EDBLL-10BLA3 Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2809 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2809 €

High-speed Asynchronous Cmos Static Ram, IS64WV25616EDBLL-10BLA3, Integrated Silicon Solution INC

The IS64WV25616EDBLL-10BLA3 is a high-speed, 4,194,304-bit static RAM organized as 262,144 words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields a high-performance and low power consumption device. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

Features

  • Three state outputs
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
  • Error Detection and Error Correction
Technical specifications
Filter Property Value
Enclosure TFBGA-48
Assembly SMD
Memory size 4 Mbit
Voltage 2.4-3.6 V
Access time 10 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes