IS62WV5128EBLL-45T2LI | Integrated Silicon Solution INC
SRAM 4MBIT PAR 32TSOP II IS62WV5128EBLL-45T2LI
NCNR (non cancelable / non returnable)
Ultra Low Power CMOS Static Ram, IS62WV5128EBLL-45T2LI, Integrated Silicon Solution INC
The IS62WV5128EBLL-45T2LI is a high-speed, 4 Mbit static RAM organized as 512 K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with an innovative circuit design technique, yields high performance and low power consumption in the device. When CS# is HIGH (deselected), the device assumes a standby mode in which the power dissipation can be reduced using a CMOS input level. Easy memory expansion is provided by using the Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory.
Features
- CMOS low power operation
- TTL compatible interface levels
- Three state outputs
- Industrial and Automotive temperature support
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-32 | |
| Assembly | SMD | |
| Memory size | 4 Mbit | |
| Voltage | 2.2-3.6 V | |
| Access time | 45 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |