IS62WV5128EBLL-45BLI | Integrated Silicon Solution INC

SRAM 4MBIT PARALLEL 36TFBGA IS62WV5128EBLL-45BLI

Order No.: 54S0448
MPN:
IS62WV5128EBLL-45BLI
IS62WV5128EBLL-45BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9541 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9541 €

Ultra Low Power CMOS Static Ram, IS62WV5128EBLL-45BLI, Integrated Silicon Solution INC

The IS62WV5128EBLL-45BLI is a high-speed, 4 Mbit static RAM organized as 512 K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with an innovative circuit design technique, yields high performance and low power consumption in the device. When CS# is HIGH (deselected), the device assumes a standby mode in which the power dissipation can be reduced using a CMOS input level. Easy memory expansion is provided by using the Chip Enable and Output Enable inputs. The active LOW Write Enable (WE#) controls both writing and reading of the memory.

Features

  • CMOS low power operation
  • TTL compatible interface levels
  • Three state outputs
  • Industrial and Automotive temperature support
Technical specifications
Filter Property Value
Enclosure TFBGA-36
Assembly SMD
Memory size 4 Mbit
Voltage 2.2-3.6 V
Access time 45 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes