IS62WV5128BLL-55T2LI | Integrated Silicon Solution INC

SRAM 4MBIT PARALLEL 32TSOP II IS62WV5128BLL-55T2LI

Order No.: 54S0384
MPN:
IS62WV5128BLL-55T2LI
IS62WV5128BLL-55T2LI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0262 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0262 €

Ultra Low Power Cmos Static Ram, IS62WV5128BLL-55T2LI, Integrated Silicon Solution INC

The IS62WV5128BLL-55T2LI is a high-speed, 4M-bit static RAM organized as 512K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields a high-performance and low-power-consumption device. When CS1 is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced with CMOS input levels. Easy memory expansion is provided by using the Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory.

Features

  • CMOS low power operation
  • TTL compatible interface levels
  • Three state outputs
Technical specifications
Filter Property Value
Enclosure SOIC-32
Assembly SMD
Memory size 4 Mbit
Voltage 2.5-3.6 V
Access time 55 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes