IS62WV5128BLL-55HLI | Integrated Silicon Solution INC
SRAM 4MBIT PARALLEL 32STSOP I IS62WV5128BLL-55HLI
NCNR (non cancelable / non returnable)
Ultra Low Power Cmos Static Ram, IS62WV5128BLL-55HLI, Integrated Silicon Solution INC
The IS62WV5128BLL-55HLI is a high-speed, 4M-bit static RAM organized as 512K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design techniques, yields a high-performance and low-power-consumption device. When CS1 is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced with CMOS input levels. Easy memory expansion is provided by using the Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory.
Features
- CMOS low power operation
- TTL compatible interface levels
- Three state outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-32 | |
| Assembly | SMD | |
| Memory size | 4 Mbit | |
| Voltage | 2.5-3.6 V | |
| Access time | 55 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |