IS62WV102416DBLL-45TLI | Integrated Silicon Solution INC
SRAM 16MBIT PAR 48TSOP I IS62WV102416DBLL-45TLI
Order No.: 54S0428
MPN:
IS62WV102416DBLL-45TLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8395 € *
Standard delivery time from the manufacturer is: 1 Week
Ultra Low Power Cmos, IS62WV102416DBLL-45TLI, Integrated Silicon Solution INC
The IS62WV102416DBLL-45TLI is an Ultra Low Power Cmos 16Mbit static RAM organized as 1M words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption device. The IS62WV102416DALL is packaged in 48-Pin TSOP (TYPE I).
Features
- CMOS low power operation
- CMOS for optimum speed and power and TTL compatible interface levels
- Industrial and Automotive temperature support
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-48 | |
| Assembly | SMD | |
| Memory size | 16 Mbit | |
| Voltage | 2.2-3.6 V | |
| Access time | 45 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |