IS62LV256AL-45ULI-TR | Integrated Silicon Solution INC
SRAM 256KBIT PARALLEL 28SOP IS62LV256AL-45ULI-TR
NCNR (non cancelable / non returnable)
Low Voltage Cmos Static Ram, IS62LV256AL-45ULI-TR, Integrated Silicon Solution INC
The IS62LV256AL-45ULI-TR is a very high-speed, low power, 32,768-word by 8-bit static RAM. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 15 ns maximum. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation is reduced to 150 µW (typical) with CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Enable (CE). The active LOW Write Enable (WE) controls both writing and reading of the memory.
Features
- Automatic power-down when chip is deselected
- CMOS low power operation
- TTL compatible interface levels
- Three-state outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-28 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 3-3.6 V | |
| Access time | 45 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |