IS62C256AL-25ULI | Integrated Silicon Solution INC
SRAM 256KBIT PARALLEL 28SOP IS62C256AL-25ULI
NCNR (non cancelable / non returnable)
Low Power CMOS Static Ram, IS62C256AL-25ULI, Integrated Silicon Solution INC
The IS62C256AL-25ULI is a low power, 32,768 word by 8-bit CMOS static RAM. It is fabricated using ISSI's high-performance, low power CMOS technology. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 150 µW (typical) at CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Select (CE) input and an active LOW Output Enable (OE) input. The active LOW Write Enable (WE) controls both writing and reading of the memory.
Features
- Low standby power
- Fully static operation: no clock or refresh required
- TTL compatible inputs and outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-28 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 25 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |