IS62C1024AL-35TLI-TR | Integrated Silicon Solution INC

SRAM 1MBIT PARALLEL 32TSOP I IS62C1024AL-35TLI-TR

Order No.: 54S0040
MPN:
IS62C1024AL-35TLI-TR
IS62C1024AL-35TLI-TR Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5479 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5479 €

Low Power CMOS Static Ram, IS62C1024AL-35TLI-TR, Integrated Silicon Solution INC

The IS62C1024AL-35TLI-TR is a low power, 131,072-word by 8-bit CMOS static RAM. It is fabricated using high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE1 is HIGH or CE2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced by using CMOS input levels. Easy memory expansion is provided by using two Chip Enable inputs, CE1 and CE2. The active LOW Write Enable (WE) controls both writing and reading of the memory.

Features

  • High-speed access time: 35, 45 ns
  • Output Enable (OE) and two Chip Enable (CE1 and CE2) inputs for ease in applications
  • TTL compatible inputs and outputs
  • Error Detection and Error Correction
Technical specifications
Filter Property Value
Enclosure TFSOP-32
Assembly SMD
Memory size 1 Mbit
Voltage 4.5-5.5 V
Access time 35 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes