IS61WV5128EDBLL-10BLI | Integrated Silicon Solution INC

SRAM 4MBIT PARALLEL 36TFBGA IS61WV5128EDBLL-10BLI

Order No.: 54S0374
MPN:
IS61WV5128EDBLL-10BLI
IS61WV5128EDBLL-10BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5528 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5528 €

High-Speed Asynchronous Cmos Static Ram, IS61WV5128EDBLL-10BLI, Integrated Silicon Solution INC

The IS61WV5128EDBLL-10BLI is a high-speed, 4,194,304-bit static RAM organized as 524,288 words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption device. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory.

Features

  • Single power supply
  • Three state outputs
  • Industrial and Automotive temperature support
Technical specifications
Filter Property Value
Enclosure TFBGA-36
Assembly SMD
Memory size 4 Mbit
Voltage 2.4-3.6 V
Access time 10 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes