IS61WV5128BLL-10BLI | Integrated Silicon Solution INC
SRAM 4MBIT PARALLEL 36TFBGA IS61WV5128BLL-10BLI
NCNR (non cancelable / non returnable)
High-Speed Asynchronous Cmos Static Ram, IS61WV5128BLL-10BLI, Integrated Silicon Solution INC
The IS61WV5128BLL-10BLI is a very high-speed, low power, 524,288-word by 8-bit CMOS static RAM. The IS61WV5128Axx and IS61/64WV5128Bxx is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with an innovative circuit design technique, yields higher performance and low power consumption in the device. When CE is HIGH (deselected), the device assumes a standby mode in which the power dissipation can be reduced using CMOS input levels. The IS61WV5128Axx and IS61/64WV5128Bxx operates from a single power supply.
Features
- Single power supply
- Three state outputs
- Industrial and Automotive temperature support
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-36 | |
| Assembly | SMD | |
| Memory size | 4 Mbit | |
| Voltage | 2.4-3.6 V | |
| Access time | 10 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |