IS61WV51216BLL-10MLI | Integrated Silicon Solution INC

SRAM 8MBIT PARALLEL 48MINIBGA IS61WV51216BLL-10MLI

Order No.: 54S0146
MPN:
IS61WV51216BLL-10MLI
IS61WV51216BLL-10MLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8403 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.8403 €

Serial Flash Memory, IS61WV51216BLL-10MLI, Integrated Silicon Solution INC

The IS61WV51216BLL-10MLI serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O (see pin descriptions). The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4) which equates to 66Mbytes/s of data throughput.

Features

  • Flexible & Efficient Memory Architecture
  • Program/Erase Suspend & Resume
  • Efficient Read and Program modes
  • Low Instruction Overhead Operations
  • Selectable Burst Length
  • AutoBoot Operation
  • Advanced Security Protection
  • Software and Hardware Write Protection
Technical specifications
Filter Property Value
Enclosure TFBGA-48
Assembly SMD
Memory size 8 Mbit
Voltage 2.4-3.6 V
Access time 10 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423261
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15