IS61WV25616BLL-10TLI | Integrated Silicon Solution INC
DRAM, 4 Mbit, TSOP-44, Integrated Silicon Solution INC IS61WV25616BLL-10TLI
NCNR (non cancelable / non returnable)
CMOS static RAM, IS61WV25616BLL-10TLI, ISSI
The IS61WV25616BLL-10TLI is a high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is high (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs, CE and OE. The active low write enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.
Features
- Fully static operation: no clock or refresh required
- Three state outputs
- Industrial and Automotive temperature support
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOP-44 | |
| Assembly | SMD | |
| Memory size | 4 Mbit | |
| Voltage | 2.4-3.6 V | |
| Access time | 10 s | |
| Technology | DRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423231 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Tray with 135 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |