IS61WV25616BLL-10BLI | Integrated Silicon Solution INC
SRAM, 4 Mbit, TFBGA-48, Integrated Silicon Solution INC IS61WV25616BLL-10BLI
NCNR (non cancelable / non returnable)
CMOS static RAM, IS61WV25616BLL-10BLI, ISSI
The IS61WV25616BLL-10BLI is a high-speed, 4,194,304-bit static RAM organized as 262,144 words by 16 bits. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is high (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs, CE and OE. The active low Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.
Features
- Single power supply
- Fully static operation: no clock or refresh required
- Three state outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-48 | |
| Assembly | SMD | |
| Memory size | 4 Mbit | |
| Voltage | 2.4-3.6 V | |
| Access time | 10 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423231 |
| Original Packaging | Tray with 480 pieces |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |