IS61WV20488BLL-10MLI | Integrated Silicon Solution INC

SRAM 16MBIT PAR 48MINIBGA IS61WV20488BLL-10MLI

Order No.: 54S0436
MPN:
IS61WV20488BLL-10MLI
IS61WV20488BLL-10MLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4447 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.4447 €

High-Speed Cmos Static Ram, IS61WV20488BLL-10MLI, Integrated Silicon Solution INC

The IS61WV20488BLL-10MLI is a very high-speed, low power, 2M-word by 8-bit CMOS static RAM. The IS61WV20488ALL/BLL is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption device. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels.

Features

  • High- performance, low power CMOS process
  • Multiple center power and ground pins for greater noise immunity
  • TTL compatible inputs and outputs
  • Data control for upper and lower bytes
Technical specifications
Filter Property Value
Enclosure TFBGA-48
Assembly SMD
Memory size 16 Mbit
Voltage 2.4-3.6 V
Access time 10 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes