IS61WV1288EEBLL-10TLI | Integrated Silicon Solution INC

SRAM 1MBIT PAR 32TSOP II IS61WV1288EEBLL-10TLI

Order No.: 54S0038
MPN:
IS61WV1288EEBLL-10TLI
IS61WV1288EEBLL-10TLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3808 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3808 €

Low power, IS61WV1288EEBLL-10TLI, Integrated Silicon Solution INC

The IS61WV1288EEBLL-10TLI is a high-speed, 1,048,576-bit static RAMs organized as 131,072 words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels.

Features

  • Single power supply
  • Three state outputs
  • Industrial and Automotive temperature support
  • Error Detection and Error Correction
Technical specifications
Filter Property Value
Enclosure SOIC-32
Assembly SMD
Memory size 1 Mbit
Voltage 2.4-3.6 V
Access time 10 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes