IS61WV102416EDBLL-10T2LI | Integrated Silicon Solution INC
SRAM 16MBIT PAR 48TSOP I IS61WV102416EDBLL-10T2LI
NCNR (non cancelable / non returnable)
High-Speed Asynchronous Cmos Static Ram, IS61WV102416EDBLL-10T2LI, Integrated Silicon Solution INC
The IS61WV102416EDBLL-10T2LI is a high-speed, low-power, 16M-bit static RAM organized as 1M words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology and implements ECC function to improve reliability. This highly reliable process coupled with innovative circuit design techniques including ECC (SEC-DED: Single Error Correcting-Double Error Detecting) yields a high-performance and highly reliable device. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs.
Features
- Three state outputs
- Industrial and Automotive temperature support
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-48 | |
| Assembly | SMD | |
| Memory size | 16 Mbit | |
| Voltage | 2.4-3.6 V | |
| Access time | 10 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |