IS61NLP51236B-200B3LI | Integrated Silicon Solution INC
SRAM 18MBIT PAR 165TFBGA IS61NLP51236B-200B3LI
NCNR (non cancelable / non returnable)
State Bus Synchronous Sram, IS61NLP51236B-200B3LI, Integrated Silicon Solution INC
The 18Meg product features high-speed, low-power synchronous static RAM designed to provide a burstable, high-performance, 'no wait' state, device for networking and communications applications. It is organized as 512K words by 36 bits and 1024K words by 18 bits, fabricated with ISSI's advanced CMOS technology. Incorporating a 'no wait' state feature, wait cycles are eliminated when the bus switches from read to write, or write to read. This device integrates a 2-bit burst counter, high-speed SRAM core, and high-drive capability outputs into a single monolithic circuit. All synchronous inputs pass through registers are controlled by a positive-edge-triggered single clock input. Operations may be suspended and all synchronous inputs ignored when Clock Enable, /CKE is HIGH. In this state the internal device will hold their previous values.
Features
- No wait cycles between Read and Write
- Internal self-timed write cycle
- Individual Byte Write Control
- Single Read/Write control pin
- Clock controlled, registered address, data and control
- Three chip enables for simple depth expansion and address pipelining
- Power Down mode
- Common data inputs and data outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | TBGA-165 | |
| Assembly | SMD | |
| Memory size | 18 Mbit | |
| Voltage | 3.135-3.465 V | |
| Access time | 3 s | |
| Clock frequency | 200 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |