IS61NLP25636B-200B3LI | Integrated Silicon Solution INC

SRAM 9MBIT PARALLEL 165TFBGA IS61NLP25636B-200B3LI

Order No.: 54S0810
MPN:
IS61NLP25636B-200B3LI
IS61NLP25636B-200B3LI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4897 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.4897 €

State Bus Synchronous Sram, IS61NLP25636B-200B3LI, Integrated Silicon Solution INC

The 9 Meg product features a high-speed, low-power synchronous static RAM designed to provide a burstable, high-performance, “no-wait-state” device for networking and communications applications. It is organized as 256K words by 36 bits or 512K words by 18 bits, fabricated with ISSI’s advanced CMOS technology. Incorporating a “no-wait-state” feature, wait cycles are eliminated when the bus switches from read to write or write to read. This product integrates a 2-bit burst counter, a high-speed SRAM core, and high-drive-capability outputs into a single monolithic circuit. All synchronous inputs pass through registers controlled by a positive-edge-triggered single clock input. Operations may be suspended, and all synchronous inputs ignored, when Clock Enable (CKE) is HIGH. In this state, the internal device holds its previous values.

Features

  • No wait cycles between Read and Write
  • Individual Byte Write Control
  • Single Read/Write control pin
  • Clock controlled, registered address, data and control
  • Three chip enables for simple depth expansion and address pipelining
  • Power Down mode
  • Common data inputs and data outputs
Technical specifications
Filter Property Value
Enclosure TBGA-165
Assembly SMD
Memory size 9 Mbit
Voltage 3.135-3.465 V
Access time 3.1 s
Clock frequency 200 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Country of origin CN
Customs tariff number 85423261
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15