IS61LPS12836A-200TQLI | Integrated Silicon Solution INC
SRAM 4.5MBIT PAR 100TQFP IS61LPS12836A-200TQLI
NCNR (non cancelable / non returnable)
Synchronous Pipelined Single Cycle Deselect Static Ram, IS61LPS12836A-200TQLI, Integrated Silicon Solution INC
The IS61LPS12836A-200TQLI is a high-speed, low-power synchronous static RAM designed to provide burstable, high-performance memory for communication and networking applications. The device is organized as 131,072 words by 32 bits. Fabricated with ISSI’s advanced CMOS technology, it integrates a 2-bit burst counter, a high-speed SRAM core, and high-drive-capability outputs into a single monolithic circuit. All synchronous inputs pass through registers controlled by a positive-edge-triggered single clock input. Write cycles are internally self-timed and are initiated by the rising edge of the clock input. Write cycles can be one to four bytes wide, as controlled by the write-control inputs.
Features
- Internal self-timed write cycle
- Individual Byte Write Control and Global Write
- Clock controlled, registered address, data and control
- Burst sequence control using MODE input
- Three chip enable option for simple depth expansion and address pipelining
- Common data inputs and data outputs
- Auto Power-down during deselect
- Single cycle deselect
- Snooze MODE for reduced-power standby
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Memory size | 4.5 Mbit | |
| Voltage | 3.135-3.465 V | |
| Access time | 3.1 s | |
| Clock frequency | 200 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423261 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |