IS61LP6432A-133TQLI | Integrated Silicon Solution INC

SRAM 2MBIT PARALLEL 100TQFP IS61LP6432A-133TQLI

Order No.: 54S0914
MPN:
IS61LP6432A-133TQLI
IS61LP6432A-133TQLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4234 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4234 €

Synchronous Flow-through Static Ram, IS61LP6432A-133TQLI, Integrated Silicon Solution INC

The IS61LP6432A-133TQLI is a high-speed synchronous static RAM designed to provide burstable, high-performance memory for high-speed networking and communication applications. The device is organized as 64K words by 32 bits. Fabricated with ISSI’s advanced CMOS technology, it integrates a 2-bit burst counter, a high-speed SRAM core, and high-drive-capability outputs into a single monolithic circuit. All synchronous inputs pass through registers controlled by a positive-edge-triggered single clock input. Write cycles are internally self-timed and are initiated by the rising edge of the clock input. Write cycles can be from one to four bytes wide, as controlled by the write-control inputs.

Features

  • Internal self-timed write cycle
  • Individual Byte Write Control and Global Write
  • Clock controlled, registered address, data and control
  • Burst sequence control using MODE input
  • Three chip enable option for simple depth expansion and address pipelining
  • Common data inputs and data outputs
  • Auto Power-down during deselect
  • Single cycle deselect
  • Snooze MODE for reduced-power standby
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Memory size 2 Mbit
Voltage 3.135-3.6 V
Access time 4 s
Clock frequency 133 MHz
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes