IS61C5128AS-25TLI | Integrated Silicon Solution INC

SRAM 4MBIT PARALLEL 32TSOP II IS61C5128AS-25TLI

Order No.: 54S0388
MPN:
IS61C5128AS-25TLI
IS61C5128AS-25TLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1376 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1376 €

High-speed CMOS Static Ram, IS61C5128AS-25TLI, Integrated Silicon Solution INC

The IS61C5128AS-25TLI is a high-speed, 4,194,304-bit static RAM organized as 524,288 words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process, coupled with innovative circuit design technique, yields an access time as fast as 12 ns with low power consumption. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with a CMOS input level. Easy memory expansion is provided by using Chip Enable and Output Enable input, CE and OE. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

Features

  • Low standby power
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
Technical specifications
Filter Property Value
Enclosure SOIC-32
Assembly SMD
Memory size 4 Mbit
Voltage 4.5-5.5 V
Access time 25 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes