IS61C5128AS-25QLI-TR | Integrated Silicon Solution INC
SRAM, 4 Mbit, SOIC-32, Integrated Silicon Solution INC IS61C5128AS-25QLI-TR
NCNR (non cancelable / non returnable)
CMOS static RAM, IS61C5128AS-25QLI-TR, ISSI
The IS61C5128AS-25QLI-TR is a high-speed, 4,194,304-bit static RAM organized as 524,288 words by 8 bits. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption. When CE is high (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs, CE and OE. The active low write enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.
Features
- TTL compatible interface levels
- Single 5V ± 10% power supply
- Fully static operation: no clock or refresh required
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-32 | |
| Assembly | SMD | |
| Memory size | 4 Mbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 25 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423231 |
| MSL | MSL 3 |
| Original Packaging | Reel with 1,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |