IS61C256AL-12JLI-TR | Integrated Silicon Solution INC

SRAM 256KBIT PARALLEL 28SOJ IS61C256AL-12JLI-TR

Order No.: 54S0020
MPN:
IS61C256AL-12JLI-TR
IS61C256AL-12JLI-TR Integrated Silicon Solution INC Memory ICs
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
DRAM, 256 kbit, SOJ-28, Integrated Silicon Solution INC IS61C256AL-12JLI-TR
DRAM, 256 kbit, SOJ-28, Integrated Silicon Solution INC IS61C256AL-12JLI-TR
Order No.: 53S7033
Manufacturer: Integrated Silicon Solution INC
per pc. 1.4756 € *

High-speed CMOS Static Ram, IS61C256AL-12JLI-TR, Integrated Silicon Solution INC

The IS61C256AL-12JLI-TR is a very high-speed, low power, 32,768 word by 8-bit static RAMs. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 10 ns maximum. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 150 µW (typical) with CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Enable (CE) input and an active LOW Output Enable (OE) input. The active LOW Write Enable (WE) controls both writing and reading of the memory.

Features

  • Low standby power
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
Technical specifications
Filter Property Value
Enclosure BSOJ-28
Assembly SMD
Memory size 256 kbit
Voltage 4.5-5.5 V
Access time 12 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement