IS61C256AL-12JLI-TR | Integrated Silicon Solution INC

DRAM, 256 kbit, SOJ-28, Integrated Silicon Solution INC IS61C256AL-12JLI-TR

Order No.: 53S7033
EAN: 4099879150905
MPN:
IS61C256AL-12JLI-TR
IS61C256AL-12JLI-TR Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4756 €

High-Speed CMOS Static RAM, IS61C256AL-12JLI-TR, ISSI

The IS61C256AL-12JLI-TR is a very high-speed, low power, 32,768 word by 8-bit static RAMs. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 10 ns maximum.

Features

  • TTL compatible interface levels
  • Single 5V power supply
  • Lead-free available
Technical specifications
Filter Property Value
Enclosure SOJ-28
Assembly SMD
Memory size 256 kbit
Voltage 4.5-5.5 V
Access time 12 s
Clock frequency 83 MHz
Technology DRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423231
MSL MSL 3
Country of origin TW
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes