IS61C25616AL-10TLI | Integrated Silicon Solution INC
SRAM, 4 Mbit, TSOP-44, Integrated Silicon Solution INC IS61C25616AL-10TLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available in 5 Days: 3,620 pcs. - if ordered today
High-Speed CMOS Static RAM, IS61C25616AL-10TLI, ISSI
The IS61C25616AL-10TLI is a high-speed, 4,194,304-bit static RAMs organized as 262,144 words by 16 bits. It is a fabricated using ISSI's highperformance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields access times as fast as 12 ns with low power consumption.
Features
- TTL compatible interface levels
- Commercial, Industrial and Automotive temperature ranges available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOP-44 | |
| Assembly | SMD | |
| Memory size | 4 Mbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 10 s | |
| Clock frequency | 83 MHz | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423231 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 135 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |