IS61C1024AL-12TLI | Integrated Silicon Solution INC
SRAM 1MBIT PARALLEL 32TSOP I IS61C1024AL-12TLI
NCNR (non cancelable / non returnable)
High-speed CMOS Static Ram, IS61C1024AL-12TLI, Integrated Silicon Solution INC
The IS61C1024AL-12TLI is a very highspeed, low power, 131,072-word by 8-bit CMOS static RAMs. They are fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE1 is HIGH or CE2 is LOW (deselected), the device assumes a standby mode at which the power dissipation can be reduced by using CMOS input levels. Easy memory expansion is provided by using two Chip Enable inputs, CE1 and CE2. The active LOW Write Enable (WE) controls both writing and reading of the memory.
Features
- Low standby power
- Fully static operation: no clock or refresh required
- TTL compatible inputs and outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-32 | |
| Assembly | SMD | |
| Memory size | 1 Mbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 12 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |