IS46QR16256B-083RBLA2 | Integrated Silicon Solution INC

DRAM, 4 Gbit, TFBGA-96, Integrated Silicon Solution INC IS46QR16256B-083RBLA2

Order No.: 54S0804
MPN:
IS46QR16256B-083RBLA2
IS46QR16256B-083RBLA2 Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7772 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.7772 €

SDRAM, IS46QR16256B-083RBLA2, Integrated Silicon Solution INC

The memory controller initiates the leveling mode of all DRAM by seƫng bit 7 of MR1 to 1. When entering write leveling mode, the DQ pins are in undeĮned driving mode. During write leveling mode, only the DESELECT command is supported, as well as an MRS command to change the Qoī bit (MR1[A12]) and an MRS command to exit write leveling (MR1[A7]). UponĞdžŝƟng write leveling mode, the MRS command performing the exit (MR1[A7] = 0) may also change the other MR1 bits. Because the controller levels one rank at a Ɵme, the output of other ranks must be disabled by seƫng MR1 bit A12 to 1. The controller may assert ODT aŌer tMOD, at which Ɵŵe the DRAM is ready to accept the ODT signal.

Features

  • Data Integrity
  • DRAM access bandwidth
  • Self Refresh Abort
  • Fine Granularity Refresh
  • Signal Synchronization
  • Signal Integrity
  • Power Saving and efficiency
Technical specifications
Filter Property Value
Enclosure TFBGA-96
Assembly SMD
Memory size 4 Gbit
Voltage 1.14-1.26 V
Access time 19 s
Clock frequency 1200 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes