IS46LQ32512A-046BLA2 | Integrated Silicon Solution INC

SDRAM, 16 Gbit, TFBGA-200, Integrated Silicon Solution INC IS46LQ32512A-046BLA2

Order No.: 54S1000
MPN:
IS46LQ32512A-046BLA2
IS46LQ32512A-046BLA2 Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.5118 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.5118 €

SDRAM, IS46LQ32512A-046BLA2, Integrated Silicon Solution INC

The IS46LQ32512A-046BLA2 is 16Gbit CMOS LPDDR4 SDRAM. The device is organized as 2 channels and each channel is 8-banks and 16-bits. This product uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 16N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.

Features

  • Single data rate (multiple cycles) command/ address bus
  • Bidirectional/differential data strobe per byte of data
  • Programmable and on-the-fly burst lengths
  • Clock-Stop capability
Technical specifications
Filter Property Value
Enclosure TFBGA-200
Assembly SMD
Memory size 16 Gbit
Voltage 1.06-1.17 V
Access time 3.5 s
Clock frequency 2133 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes