IS43TR16640C-107MBLI | Integrated Silicon Solution INC

DRAM, 1 Gbit, TFBGA-96, Integrated Silicon Solution INC IS43TR16640C-107MBLI

Order No.: 54S0390
MPN:
IS43TR16640C-107MBLI
IS43TR16640C-107MBLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1933 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1933 €

SDRAM, IS43TR16640C-107MBLI, Integrated Silicon Solution INC

The Memory controller initiates Leveling mode of all DRAMs by setting bit 7 of MR1 to 1. When entering write leveling mode, the DQ pins are in undefined driving mode. During write leveling mode, only NOP or DESELECT commands are allowed, as well as an MRS command to exit write leveling mode. Since the controller levels one rank at a time, the output of other ranks must be disabled by setting MR1 bit A12 to 1. The Controller may assert ODT after tMOD, at which time the DRAM is ready to accept the ODT signal. The Controller may drive DQS low and DQS# high after a delay of tWLDQSEN, at which time the DRAM has applied on-die termination on these signals. After tDQSL and tWLMRD, the controller provides a single DQS, DQS# edge which is used by the DRAM to sample CK - CK# driven from controller. tWLMRD(max) timing is controller dependent.

Features

  • 8 internal banks for concurrent operation
  • Programmable CAS Latency
  • BL switch on the fly
  • Auto Self Refresh(ASR)
  • Self Refresh Temperature(SRT)
  • Partial Array Self Refresh
  • Asynchronous RESET pin
Technical specifications
Filter Property Value
Enclosure TFBGA-96
Assembly SMD
Memory size 1 Gbit
Voltage 1.425-1.575 V
Access time 20 s
Clock frequency 933 MHz
Technology SDRAM
min. operating temperature -40 °C
max. operating temperature 95 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes