IS43TR16128DL-125KBL | Integrated Silicon Solution INC

DRAM, 2 Gbit, TFBGA-96, Integrated Silicon Solution INC IS43TR16128DL-125KBL

Order No.: 54S0082
MPN:
IS43TR16128DL-125KBL
IS43TR16128DL-125KBL Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3882 €

SDRAM, IS43TR16128DL-125KBL, Integrated Silicon Solution INC

The Memory controller initiates Leveling mode of all DRAMs by setting bit 7 of MR1 to 1. When entering write leveling mode, the DQ pins are in undefined driving mode. During write leveling mode, only NOP or DESELECT commands are allowed, as well as an MRS command to exit write leveling mode. Since the controller levels one rank at a time, the output of other ranks must be disabled by setting MR1 bit A12 to 1. The Controller may assert ODT after tMOD, at which time the DRAM is ready to accept the ODT signal. The Controller may drive DQS low and DQS# high after a delay of tWLDQSEN, at which time the DRAM has applied on-die termination on these signals. After tDQSL and tWLMRD, the controller provides a single DQS, DQS# edge which is used by the DRAM to sample CK - CK# driven from controller. tWLMRD(max) timing is controller dependent.

Features

  • High speed data transfer rates with system frequency up to 1066 MHz
  • 8 internal banks for concurrent operation
  • Programmable CAS Latency
  • Programmable CAS WRITE latency (CWL) based on tCK
  • BL switch on the fly
  • Auto Self Refresh(ASR)
  • Self Refresh Temperature (SRT)
  • Partial Array Self Refresh
Technical specifications
Filter Property Value
Enclosure TFBGA-96
Assembly SMD
Memory size 2 Gbit
Voltage 1.283-1.45 V
Access time 20 s
Clock frequency 800 MHz
Technology SDRAM
min. operating temperature 0 °C
max. operating temperature 95 °C
Logistics
Property Value
Customs tariff number 85423261
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes